


MAX5733BUTN+ | |
|---|---|
DigiKey Part Number | 505-MAX5733BUTN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5733BUTN+ |
Description | IC DAC 16BIT 32CHAN SER 56-TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 32 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5733BUTN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 32 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | Pipelined | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | RM578.56243 | RM21,406.81 |
| Unit Price without VAT: | RM578.56243 |
|---|---|
| Unit Price with VAT: | RM636.41867 |

