
MAX5862AUXH+ | |
|---|---|
DigiKey Part Number | 505-MAX5862AUXH+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5862AUXH+ |
Description | INTEGRATED 8-CHANNEL DOWNSTREAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Modulator General Purpose 47MHz ~ 1.006GHz Up Converter 280-FCBGA (12x17) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5862AUXH+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Modulator | |
Frequency | 47MHz ~ 1.006GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up Converter | |
Mounting Type | Surface Mount | |
Package / Case | 280-LFBGA, FCBGA | |
Supplier Device Package | 280-FCBGA (12x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | RM689.34083 | RM33,088.36 |
| Unit Price without VAT: | RM689.34083 |
|---|---|
| Unit Price with VAT: | RM758.27491 |

