
MAX5868EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX5868EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5868EVKIT# |
Description | EVAL BOARD FOR MAX5868 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX5868 - 16 Bit 4.96G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 4.96G | |
Data Interface | SPI | |
Settling Time | - | |
DAC Type | - | |
Utilized IC / Part | MAX5868 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,628.33000 | RM2,628.33 |
| Unit Price without VAT: | RM2,628.33000 |
|---|---|
| Unit Price with VAT: | RM2,891.16300 |

