12 Bit Digital to Analog Converter 1 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5883EGM+D

DigiKey Part Number
MAX5883EGM+D-ND
Manufacturer
Manufacturer Product Number
MAX5883EGM+D
Description
IC DAC 12BIT 48-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX5883EGM+D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
3.135V ~ 3.465V
Packaging
Tube
Voltage - Supply, Digital
3.135V ~ 3.465V
Part Status
Active
INL/DNL (LSB)
±0.3, ±0.2
Number of Bits
12
Architecture
Current Steering
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
11µs (Typ)
Package / Case
48-VFQFN Exposed Pad
Output Type
Current - Unbuffered
Supplier Device Package
48-QFN (7x7)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 1,161
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM103.58000RM103.58
10RM83.30700RM833.07
43RM75.80372RM3,259.56
129RM71.86953RM9,271.17
258RM69.94388RM18,045.52
516RM68.35899RM35,273.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM103.58000
Unit Price with VAT:RM113.93800