Hot Swap Controller, Sequencer 2 Channel PCI Express® 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5908EEE+T

DigiKey Part Number
MAX5908EEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5908EEE+T
Description
IC HOT SWAP CTRLR PCI EXP 16QSOP
Customer Reference
Detailed Description
Hot Swap Controller, Sequencer 2 Channel PCI Express® 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5908EEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller, Sequencer
Number of Channels
2
Internal Switch(s)
No
Applications
PCI Express®
Features
Auto Retry, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout
Voltage - Supply
1V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.2 mA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types