
MAX5922AEUI+T | |
|---|---|
DigiKey Part Number | 175-MAX5922AEUI+TTR-ND - Tape & Reel (TR) 175-MAX5922AEUI+TCT-ND - Cut Tape (CT) 175-MAX5922AEUI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5922AEUI+T |
Description | IC POE CNTRL 1 CHANNEL 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5922AEUI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 15.4 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 32V ~ 60V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.26000 | RM67.26 |
| 10 | RM53.41900 | RM534.19 |
| 25 | RM49.95600 | RM1,248.90 |
| 100 | RM46.15200 | RM4,615.20 |
| 250 | RM44.33824 | RM11,084.56 |
| 500 | RM43.24520 | RM21,622.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM41.39602 | RM103,490.05 |
| Unit Price without VAT: | RM67.26000 |
|---|---|
| Unit Price with VAT: | RM73.98600 |

