Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5980GTJ+T

DigiKey Part Number
MAX5980GTJ+TR-ND - Tape & Reel (TR)
MAX5980GTJ+CT-ND - Cut Tape (CT)
MAX5980GTJ+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5980GTJ+T
Description
IC POE CNTRL 4 CHANNEL 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX5980GTJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PSE)
Number of Channels
4
Power - Max
70 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
32V ~ 60V
Current - Supply
5mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,444
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM75.73000RM75.73
10RM60.36900RM603.69
25RM56.53120RM1,413.28
100RM52.31100RM5,231.10
250RM50.29916RM12,574.79
500RM49.08672RM24,543.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM47.03589RM117,589.73
Manufacturers Standard Package
Unit Price without VAT:RM75.73000
Unit Price with VAT:RM83.30300