
MAX6029EUK41+T | |
|---|---|
DigiKey Part Number | 175-MAX6029EUK41+TTR-ND - Tape & Reel (TR) 175-MAX6029EUK41+TCT-ND - Cut Tape (CT) 175-MAX6029EUK41+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6029EUK41+T |
Description | IC VREF SERIES 4.096V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.15% 4 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6029EUK41+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 4 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 72µVp-p | |
Noise - 10Hz to 10kHz | 210µVrms | |
Voltage - Input | 4.3V ~ 12.6V | |
Current - Supply | 8.75µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.86000 | RM37.86 |
| 10 | RM29.49500 | RM294.95 |
| 25 | RM27.40360 | RM685.09 |
| 100 | RM25.10650 | RM2,510.65 |
| 250 | RM24.01164 | RM6,002.91 |
| 500 | RM23.35168 | RM11,675.84 |
| 1,000 | RM22.80846 | RM22,808.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM22.23518 | RM55,587.95 |
| Unit Price without VAT: | RM37.86000 |
|---|---|
| Unit Price with VAT: | RM41.64600 |

