
MAX6033BAUT50+T | |
|---|---|
DigiKey Part Number | 175-MAX6033BAUT50+TTR-ND - Tape & Reel (TR) 175-MAX6033BAUT50+TCT-ND - Cut Tape (CT) 175-MAX6033BAUT50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6033BAUT50+T |
Description | IC VREF SERIES 0.2% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6033BAUT50+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | 26µVrms | |
Voltage - Input | 5.2V ~ 12.6V | |
Current - Supply | 85µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.89000 | RM42.89 |
| 10 | RM33.49700 | RM334.97 |
| 25 | RM31.14600 | RM778.65 |
| 100 | RM28.56040 | RM2,856.04 |
| 250 | RM27.32760 | RM6,831.90 |
| 500 | RM26.58448 | RM13,292.24 |
| 1,000 | RM25.97319 | RM25,973.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM25.32777 | RM63,319.43 |
| Unit Price without VAT: | RM42.89000 |
|---|---|
| Unit Price with VAT: | RM47.17900 |

