
MAX6034AEXR30+T | |
|---|---|
DigiKey Part Number | MAX6034AEXR30+TTR-ND - Tape & Reel (TR) MAX6034AEXR30+TCT-ND - Cut Tape (CT) MAX6034AEXR30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6034AEXR30+T |
Description | IC VREF SERIES 0.2% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 1 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6034AEXR30+T Models |
Category | Noise - 0.1Hz to 10Hz 66µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 5.5V |
Part Status Active | Current - Supply 125µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SC-70, SOT-323 |
Current - Output 1 mA | Supplier Device Package SC-70-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 30ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.70000 | RM35.70 |
| 10 | RM27.74200 | RM277.42 |
| 25 | RM25.74880 | RM643.72 |
| 100 | RM23.55920 | RM2,355.92 |
| 250 | RM23.08808 | RM5,772.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM20.82176 | RM52,054.40 |
| Unit Price without VAT: | RM35.70000 |
|---|---|
| Unit Price with VAT: | RM39.27000 |

