Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6037AAUK41+T

DigiKey Part Number
MAX6037AAUK41+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6037AAUK41+T
Description
IC VREF SERIES 0.2% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6037AAUK41+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
5 mA
Tolerance
±0.2%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
24µVp-p
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
4.3V ~ 5.5V
Current - Supply
275µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.