
MAX6072AAUB50+ | |
|---|---|
DigiKey Part Number | MAX6072AAUB50+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6072AAUB50+ |
Description | IC VREF SERIES 0.05% 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V, 5V V ±0.05% 10 mA 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6072AAUB50+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V, 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 4.8µVp-p, 9µVp-p | |
Noise - 10Hz to 10kHz | 6µVrms, 15µVrms | |
Voltage - Input | 2.8V ~ 5.5V | |
Current - Supply | 320µA, 350µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.02000 | RM38.02 |
| 10 | RM29.62500 | RM296.25 |
| 50 | RM26.26160 | RM1,313.08 |
| 100 | RM25.22110 | RM2,522.11 |
| 250 | RM24.12196 | RM6,030.49 |
| 500 | RM23.45932 | RM11,729.66 |
| 1,000 | RM22.91425 | RM22,914.25 |
| Unit Price without VAT: | RM38.02000 |
|---|---|
| Unit Price with VAT: | RM41.82200 |

