
MAX6173BASA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX6173BASA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6173BASA/V+ |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6173BASA/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.8µVp-p | |
Noise - 10Hz to 10kHz | 6.8µVrms | |
Voltage - Input | 4.5V ~ 40V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.42000 | RM34.42 |
| 10 | RM26.68400 | RM266.84 |
| 25 | RM24.74840 | RM618.71 |
| 100 | RM22.61760 | RM2,261.76 |
| 300 | RM21.42957 | RM6,428.87 |
| 500 | RM20.99014 | RM10,495.07 |
| 1,000 | RM20.48637 | RM20,486.37 |
| Unit Price without VAT: | RM34.42000 |
|---|---|
| Unit Price with VAT: | RM37.86200 |

