MAX6195CESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 200
Unit Price: RM30.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 105
Unit Price: RM31.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 734
Unit Price: RM30.73000
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.2% 500 µA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6195CESA

DigiKey Part Number
MAX6195CESA-ND
Manufacturer
Manufacturer Product Number
MAX6195CESA
Description
IC VREF SERIES 0.2% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.2% 500 µA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6195CESA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
500 µA
Tolerance
±0.2%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
120µVp-p
Noise - 10Hz to 10kHz
240µVrms
Voltage - Input
5.2V ~ 12.6V
Current - Supply
35µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable