MAX6225BEPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 861
Unit Price: RM36.64000
Datasheet
Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.12% 15 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6225BEPA

DigiKey Part Number
MAX6225BEPA-ND
Manufacturer
Manufacturer Product Number
MAX6225BEPA
Description
IC VREF SERIES 0.12% 8DIP
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.12% 15 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX6225BEPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.12%
Temperature Coefficient
7ppm/°C
Noise - 0.1Hz to 10Hz
1.5µVp-p
Noise - 10Hz to 10kHz
1.3µVrms
Voltage - Input
8V ~ 36V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable