
MAX6318LHUK49BX+T | |
|---|---|
DigiKey Part Number | 175-MAX6318LHUK49BX+TTR-ND - Tape & Reel (TR) 175-MAX6318LHUK49BX+TCT-ND - Cut Tape (CT) 175-MAX6318LHUK49BX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6318LHUK49BX+T |
Description | IC MPU/RESET CIRC 4.90V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6318LHUK49BX+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.71000 | RM26.71 |
| 10 | RM20.55900 | RM205.59 |
| 25 | RM19.01920 | RM475.48 |
| 100 | RM17.32340 | RM1,732.34 |
| 250 | RM16.75840 | RM4,189.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.20359 | RM38,008.97 |
| Unit Price without VAT: | RM26.71000 |
|---|---|
| Unit Price with VAT: | RM29.38100 |


