
MAX6328UR22+T | |
|---|---|
DigiKey Part Number | MAX6328UR22+TTR-ND - Tape & Reel (TR) MAX6328UR22+TCT-ND - Cut Tape (CT) MAX6328UR22+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6328UR22+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6328UR22+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.95000 | RM21.95 |
| 10 | RM16.79600 | RM167.96 |
| 25 | RM15.50480 | RM387.62 |
| 100 | RM14.08470 | RM1,408.47 |
| 250 | RM13.40768 | RM3,351.92 |
| 500 | RM12.99980 | RM6,499.90 |
| 1,000 | RM12.66395 | RM12,663.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.30955 | RM30,773.88 |
| Unit Price without VAT: | RM21.95000 |
|---|---|
| Unit Price with VAT: | RM24.14500 |


