
MAX6336US23D3+T | |
|---|---|
DigiKey Part Number | MAX6336US23D3+TTR-ND - Tape & Reel (TR) MAX6336US23D3+TCT-ND - Cut Tape (CT) MAX6336US23D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6336US23D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6336US23D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.29000 | RM25.29 |
| 10 | RM19.42400 | RM194.24 |
| 25 | RM17.96320 | RM449.08 |
| 100 | RM16.35450 | RM1,635.45 |
| 250 | RM15.58792 | RM3,896.98 |
| 500 | RM15.12582 | RM7,562.91 |
| 1,000 | RM14.74553 | RM14,745.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM14.34406 | RM35,860.15 |
| Unit Price without VAT: | RM25.29000 |
|---|---|
| Unit Price with VAT: | RM27.81900 |

