Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6348XR46+T

DigiKey Part Number
175-MAX6348XR46+TTR-ND - Tape & Reel (TR)
175-MAX6348XR46+TCT-ND - Cut Tape (CT)
175-MAX6348XR46+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6348XR46+T
Description
IC MPU/RESET CIRC 4.63V SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6348XR46+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,429
Factory Stock: 37,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.89000RM17.89
10RM13.58900RM135.89
25RM12.51520RM312.88
100RM11.33030RM1,133.03
250RM10.76596RM2,691.49
500RM10.42580RM5,212.90
1,000RM10.14574RM10,145.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM9.85017RM24,625.42
Manufacturers Standard Package
Unit Price without VAT:RM17.89000
Unit Price with VAT:RM19.67900