
MAX6361PUT31+T | |
|---|---|
DigiKey Part Number | 175-MAX6361PUT31+TTR-ND - Tape & Reel (TR) 175-MAX6361PUT31+TCT-ND - Cut Tape (CT) 175-MAX6361PUT31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6361PUT31+T |
Description | IC SUPERVISOR MPU LP SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6361PUT31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.87000 | RM39.87 |
| 10 | RM31.13000 | RM311.30 |
| 25 | RM28.94000 | RM723.50 |
| 100 | RM26.53510 | RM2,653.51 |
| 250 | RM25.38840 | RM6,347.10 |
| 500 | RM24.69758 | RM12,348.79 |
| 1,000 | RM24.12888 | RM24,128.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM23.52848 | RM58,821.20 |
| Unit Price without VAT: | RM39.87000 |
|---|---|
| Unit Price with VAT: | RM43.85700 |

