Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6361PUT31+T

DigiKey Part Number
175-MAX6361PUT31+TTR-ND - Tape & Reel (TR)
175-MAX6361PUT31+TCT-ND - Cut Tape (CT)
175-MAX6361PUT31+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6361PUT31+T
Description
IC SUPERVISOR MPU LP SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6361PUT31+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM39.87000RM39.87
10RM31.13000RM311.30
25RM28.94000RM723.50
100RM26.53510RM2,653.51
250RM25.38840RM6,347.10
500RM24.69758RM12,348.79
1,000RM24.12888RM24,128.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM23.52848RM58,821.20
Manufacturers Standard Package
Unit Price without VAT:RM39.87000
Unit Price with VAT:RM43.85700