
MAX6363PUT31+T | |
|---|---|
DigiKey Part Number | 175-MAX6363PUT31+TTR-ND - Tape & Reel (TR) 175-MAX6363PUT31+TCT-ND - Cut Tape (CT) 175-MAX6363PUT31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6363PUT31+T |
Description | IC SUPERVISOR MPU LP SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6363PUT31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.57000 | RM28.57 |
| 10 | RM22.03200 | RM220.32 |
| 25 | RM20.40440 | RM510.11 |
| 100 | RM18.61300 | RM1,861.30 |
| 250 | RM17.75916 | RM4,439.79 |
| 500 | RM17.24460 | RM8,622.30 |
| 1,000 | RM16.82104 | RM16,821.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM16.37398 | RM40,934.95 |
| Unit Price without VAT: | RM28.57000 |
|---|---|
| Unit Price with VAT: | RM31.42700 |

