
MAX6419UK29+T | |
|---|---|
DigiKey Part Number | MAX6419UK29+TTR-ND - Tape & Reel (TR) MAX6419UK29+TCT-ND - Cut Tape (CT) MAX6419UK29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6419UK29+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6419UK29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.925V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.20000 | RM21.20 |
| 10 | RM16.18600 | RM161.86 |
| 25 | RM14.93400 | RM373.35 |
| 100 | RM13.55870 | RM1,355.87 |
| 250 | RM12.90320 | RM3,225.80 |
| 500 | RM12.50792 | RM6,253.96 |
| 1,000 | RM12.18264 | RM12,182.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM11.83932 | RM29,598.30 |
| Unit Price without VAT: | RM21.20000 |
|---|---|
| Unit Price with VAT: | RM23.32000 |

