Battery Battery Monitor IC Multi-Chemistry SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6436UT+T

DigiKey Part Number
MAX6436UT+TTR-ND - Tape & Reel (TR)
MAX6436UT+TCT-ND - Cut Tape (CT)
MAX6436UT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6436UT+T
Description
IC BATT MON MULT-CHEM 2C SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6436UT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
2
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,833
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM22.69000RM22.69
10RM17.37500RM173.75
25RM16.04680RM401.17
100RM14.58510RM1,458.51
250RM13.88836RM3,472.09
500RM13.46842RM6,734.21
1,000RM13.12264RM13,122.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM12.75782RM31,894.55
Manufacturers Standard Package
Unit Price without VAT:RM22.69000
Unit Price with VAT:RM24.95900