
MAX6466XR22+T | |
|---|---|
DigiKey Part Number | MAX6466XR22+TTR-ND - Tape & Reel (TR) MAX6466XR22+TCT-ND - Cut Tape (CT) MAX6466XR22+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6466XR22+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6466XR22+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.49000 | RM20.49 |
| 10 | RM15.64200 | RM156.42 |
| 25 | RM14.42680 | RM360.67 |
| 100 | RM13.09100 | RM1,309.10 |
| 250 | RM12.45420 | RM3,113.55 |
| 500 | RM12.07042 | RM6,035.21 |
| 1,000 | RM11.75448 | RM11,754.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM11.42102 | RM28,552.55 |
| Unit Price without VAT: | RM20.49000 |
|---|---|
| Unit Price with VAT: | RM22.53900 |

