
MAX6467XS16D3+T | |
|---|---|
DigiKey Part Number | 175-MAX6467XS16D3+TTR-ND - Tape & Reel (TR) 175-MAX6467XS16D3+TCT-ND - Cut Tape (CT) 175-MAX6467XS16D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6467XS16D3+T |
Description | IC MPU/RESET CIRC 1.575V SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6467XS16D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.575V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.51000 | RM16.51 |
| 10 | RM12.49000 | RM124.90 |
| 25 | RM11.48760 | RM287.19 |
| 100 | RM10.38700 | RM1,038.70 |
| 250 | RM9.86228 | RM2,465.57 |
| 500 | RM9.54592 | RM4,772.96 |
| 1,000 | RM9.28556 | RM9,285.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM9.01065 | RM22,526.62 |
| Unit Price without VAT: | RM16.51000 |
|---|---|
| Unit Price with VAT: | RM18.16100 |








