
MAX6499ATA/V+T | |
|---|---|
DigiKey Part Number | MAX6499ATA/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6499ATA/V+T |
Description | IC OVERVOLTAGE PROT CTRL 8-TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller 8-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6499ATA/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Overvoltage Protection Controller | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WQFN Exposed Pad | |
Supplier Device Package | 8-TQFN (3x3) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM40.47225 | RM101,180.62 |
| Unit Price without VAT: | RM40.47225 |
|---|---|
| Unit Price with VAT: | RM44.51948 |

