Thermostat -15°C Active High Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6504UKN015+T

DigiKey Part Number
MAX6504UKN015+TR-ND - Tape & Reel (TR)
MAX6504UKN015+CT-ND - Cut Tape (CT)
MAX6504UKN015+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6504UKN015+T
Description
THERMOSTAT 15DEGC ACT HI SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat -15°C Active High Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6504UKN015+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Cold
Switching Temperature
-15°C
Accuracy
±4°C
Current - Output (Max)
20mA
Output Type
Push-Pull
Output
Active High
Output Function
UnderTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
30µA
Operating Temperature
-55°C ~ 135°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,348
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.11000RM11.11
5RM9.91400RM49.57
10RM9.46800RM94.68
25RM8.92960RM223.24
50RM8.56320RM428.16
100RM8.22790RM822.79
500RM7.55250RM3,776.25
1,000RM7.30117RM7,301.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM7.00053RM17,501.33
5,000RM6.79487RM33,974.35
Manufacturers Standard Package
Unit Price without VAT:RM11.11000
Unit Price with VAT:RM12.22100