
MAX6635MSA+T | |
|---|---|
DigiKey Part Number | MAX6635MSA+TTR-ND - Tape & Reel (TR) MAX6635MSA+TCT-ND - Cut Tape (CT) MAX6635MSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6635MSA+T |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6635MSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.8°C) | |
Test Condition | 0°C ~ 50°C (150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.15000 | RM19.15 |
| 5 | RM17.17800 | RM85.89 |
| 10 | RM16.44600 | RM164.46 |
| 25 | RM15.57080 | RM389.27 |
| 50 | RM14.97360 | RM748.68 |
| 100 | RM14.42630 | RM1,442.63 |
| 500 | RM13.32414 | RM6,662.07 |
| 1,000 | RM12.91359 | RM12,913.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.42247 | RM31,056.18 |
| Unit Price without VAT: | RM19.15000 |
|---|---|
| Unit Price with VAT: | RM21.06500 |


