
MAX6640YAEE+ | |
|---|---|
DigiKey Part Number | MAX6640YAEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6640YAEE+ |
Description | SENSOR DIGITAL 0C-150C 16QSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 150°C 11 b 16-QSOP |
EDA/CAD Models | MAX6640YAEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 150°C | |
Sensing Temperature - Remote | 0°C ~ 150°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Sleep Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±4°C) | |
Test Condition | 25°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

