
MAX6641AUB90+ | |
|---|---|
DigiKey Part Number | MAX6641AUB90+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6641AUB90+ |
Description | IC TEMP MONITOR SMBUS 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 125°C, 0° ~ 255°C Internal and External Sensor SMBus Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6641AUB90+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 125°C, 0° ~ 255°C | |
Accuracy | ±4°C(Max) | |
Topology | ADC, PWM Generator, Tach Counter | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.23000 | RM19.23 |
| 5 | RM17.25000 | RM86.25 |
| 10 | RM16.51600 | RM165.16 |
| 25 | RM15.63720 | RM390.93 |
| 50 | RM15.03740 | RM751.87 |
| 100 | RM14.48820 | RM1,448.82 |
| 500 | RM13.38190 | RM6,690.95 |
| 1,000 | RM12.96981 | RM12,969.81 |
| Unit Price without VAT: | RM19.23000 |
|---|---|
| Unit Price with VAT: | RM21.15300 |

