
MAX6143BASA50+ | |
|---|---|
DigiKey Part Number | MAX6143BASA50+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6143BASA50+ |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6143BASA50+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 30 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 9µVp-p | |
Noise - 10Hz to 10kHz | 14.5µVrms | |
Voltage - Input | 7V ~ 40V | |
Current - Supply | 700µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.13000 | RM36.13 |
| 10 | RM28.11600 | RM281.16 |
| 25 | RM26.10960 | RM652.74 |
| 100 | RM23.90480 | RM2,390.48 |
| 300 | RM22.67470 | RM6,802.41 |
| 500 | RM22.21978 | RM11,109.89 |
| 1,000 | RM21.69825 | RM21,698.25 |
| Unit Price without VAT: | RM36.13000 |
|---|---|
| Unit Price with VAT: | RM39.74300 |

