
MAX6707LKA+T | |
|---|---|
DigiKey Part Number | 175-MAX6707LKA+TTR-ND - Tape & Reel (TR) 175-MAX6707LKA+TCT-ND - Cut Tape (CT) 175-MAX6707LKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6707LKA+T |
Description | IC SUPERVISOR MPU LV SOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6707LKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.97000 | RM27.97 |
| 10 | RM21.56800 | RM215.68 |
| 25 | RM19.96640 | RM499.16 |
| 100 | RM18.20830 | RM1,820.83 |
| 250 | RM17.37004 | RM4,342.51 |
| 500 | RM16.86478 | RM8,432.39 |
| 1,000 | RM16.44891 | RM16,448.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM16.00995 | RM40,024.88 |
| Unit Price without VAT: | RM27.97000 |
|---|---|
| Unit Price with VAT: | RM30.76700 |

