Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6747KA26+T

DigiKey Part Number
505-MAX6747KA26+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6747KA26+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-8
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6747KA26+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.625V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5.692ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.