
MAX6747KA31+T | |
|---|---|
DigiKey Part Number | 175-MAX6747KA31+TTR-ND - Tape & Reel (TR) 175-MAX6747KA31+TCT-ND - Cut Tape (CT) 175-MAX6747KA31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6747KA31+T |
Description | IC RESET MPU W/ADJ RESET SOT23-8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6747KA31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.15000 | RM27.15 |
| 10 | RM20.89800 | RM208.98 |
| 25 | RM19.34240 | RM483.56 |
| 100 | RM17.62990 | RM1,762.99 |
| 250 | RM16.81372 | RM4,203.43 |
| 500 | RM16.32184 | RM8,160.92 |
| 1,000 | RM15.91701 | RM15,917.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.48972 | RM38,724.30 |
| Unit Price without VAT: | RM27.15000 |
|---|---|
| Unit Price with VAT: | RM29.86500 |

