
MAX675ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX675ESA+TTR-ND - Tape & Reel (TR) 175-MAX675ESA+TCT-ND - Cut Tape (CT) 175-MAX675ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX675ESA+T |
Description | IC VREF SERIES 0.15% 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.15% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX675ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 18V ~ 33V | |
Current - Supply | 1.4mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM68.99000 | RM68.99 |
| 10 | RM54.81300 | RM548.13 |
| 25 | RM51.27520 | RM1,281.88 |
| 100 | RM47.38560 | RM4,738.56 |
| 250 | RM45.53176 | RM11,382.94 |
| 500 | RM44.41452 | RM22,207.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM42.52469 | RM106,311.73 |
| Unit Price without VAT: | RM68.99000 |
|---|---|
| Unit Price with VAT: | RM75.88900 |

