Supervisor Open Drain or Open Collector 2 Channel 20-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6791TPLD0+

DigiKey Part Number
MAX6791TPLD0+-ND
Manufacturer
Manufacturer Product Number
MAX6791TPLD0+
Description
IC SUPERVISOR 2 CHANNEL 20TQFN
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX6791TPLD0+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Regulator/Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
4.625V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
35µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types