
MAX6791TPLD2+T | |
|---|---|
DigiKey Part Number | MAX6791TPLD2+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6791TPLD2+T |
Description | IC SUPERVISOR 2 CHANNEL 20TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6791TPLD2+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Regulator/Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 4.625V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 8.75ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.43758 | RM38,593.95 |
| Unit Price without VAT: | RM15.43758 |
|---|---|
| Unit Price with VAT: | RM16.98134 |


