
MAX6822TUK+T | |
|---|---|
DigiKey Part Number | 175-MAX6822TUK+TTR-ND - Tape & Reel (TR) 175-MAX6822TUK+TCT-ND - Cut Tape (CT) 175-MAX6822TUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6822TUK+T |
Description | IC MPU SUPERVISOR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6822TUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.97000 | RM22.97 |
| 10 | RM17.60800 | RM176.08 |
| 25 | RM16.26280 | RM406.57 |
| 100 | RM14.78450 | RM1,478.45 |
| 250 | RM14.07952 | RM3,519.88 |
| 500 | RM13.65486 | RM6,827.43 |
| 1,000 | RM13.30518 | RM13,305.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.93609 | RM32,340.22 |
| Unit Price without VAT: | RM22.97000 |
|---|---|
| Unit Price with VAT: | RM25.26700 |

