Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX691ACSE+T

DigiKey Part Number
MAX691ACSE+TTR-ND - Tape & Reel (TR)
MAX691ACSE+TCT-ND - Cut Tape (CT)
MAX691ACSE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX691ACSE+T
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX691ACSE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,007
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM49.72000RM49.72
10RM39.10500RM391.05
25RM36.44800RM911.20
100RM33.52860RM3,352.86
250RM32.13620RM8,034.05
500RM31.29746RM15,648.73
1,000RM30.60687RM30,606.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM29.87812RM74,695.30
Manufacturers Standard Package
Unit Price without VAT:RM49.72000
Unit Price with VAT:RM54.69200