
MAX6977AUE+ | |
|---|---|
DigiKey Part Number | MAX6977AUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6977AUE+ |
Description | IC LED DRVR LINEAR 55MA 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 55mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6977AUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 55mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |

