


MAX8891EXK33+T | |
|---|---|
DigiKey Part Number | 175-MAX8891EXK33+TTR-ND - Tape & Reel (TR) 175-MAX8891EXK33+TCT-ND - Cut Tape (CT) 175-MAX8891EXK33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8891EXK33+T |
Description | IC REG LINEAR 3.3V 150MA SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8891EXK33+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 120mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 65dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.56000 | RM7.56 |
| 10 | RM5.57500 | RM55.75 |
| 25 | RM5.07480 | RM126.87 |
| 100 | RM4.52350 | RM452.35 |
| 250 | RM4.26088 | RM1,065.22 |
| 500 | RM4.10256 | RM2,051.28 |
| 1,000 | RM4.09918 | RM4,099.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.83471 | RM9,586.77 |
| 5,000 | RM3.75182 | RM18,759.10 |
| 7,500 | RM3.71032 | RM27,827.40 |
| Unit Price without VAT: | RM7.56000 |
|---|---|
| Unit Price with VAT: | RM8.31600 |











