MAX7219CNG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 789
Unit Price: RM84.55000
Datasheet
LED Driver 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7219CNG

DigiKey Part Number
MAX7219CNG-ND
Manufacturer
Manufacturer Product Number
MAX7219CNG
Description
IC DRVR 7 SEGMENT 8 DIGIT 24DIP
Customer Reference
Detailed Description
LED Driver 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX7219CNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LED
Configuration
7 Segment + DP
Interface
4-Wire Serial
Digits or Characters
8 Digits
Current - Supply
330 mA
Voltage - Supply
4V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes