Direct

MAX7219ENG | |
|---|---|
DigiKey Part Number | MAX7219ENG-ND |
Manufacturer | |
Manufacturer Product Number | MAX7219ENG |
Description | IC DRVR 7 SEGMENT 8 DIGIT 24DIP |
Customer Reference | |
Detailed Description | LED Driver 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7219ENG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 Segment + DP | |
Interface | 4-Wire Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 330 mA | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |




