
MAX7359BETG+ | |
|---|---|
DigiKey Part Number | MAX7359BETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7359BETG+ |
Description | IC INTERFACE SPECIALIZED 24TQFN |
Customer Reference | |
Detailed Description | Cell Phones, PDA, Players Interface 24-TQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7359BETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Cell Phones, PDA, Players | |
Interface | I2C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (3.5x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |

