
MAX7451ESA+T | |
|---|---|
DigiKey Part Number | MAX7451ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7451ESA+T |
Description | IC VIDEO CONDITIONER 8SOIC |
Customer Reference | |
Detailed Description | Video Conditioner IC 8-SOIC-EP Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX7451ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Conditioner | |
Applications | Professional Video | |
Standards | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |

