
MAX7455UUP+ | |
|---|---|
DigiKey Part Number | MAX7455UUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7455UUP+ |
Description | IC VIDEO FILTER 20TSSOP |
Customer Reference | |
Detailed Description | Video Buffers, Filters IC 20-TSSOP Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Buffers, Filters | |
Applications | Professional Video | |
Standards | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

