
MAX771CPA+ | |
|---|---|
DigiKey Part Number | MAX771CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX771CPA+ |
Description | IC REG CTRLR BOOST 8DIP |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX771CPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 16.5V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.90000 | RM27.90 |
| 10 | RM21.50100 | RM215.01 |
| 50 | RM18.94280 | RM947.14 |
| 100 | RM18.15040 | RM1,815.04 |
| 250 | RM17.31440 | RM4,328.60 |
| 500 | RM16.81048 | RM8,405.24 |
| 1,000 | RM16.39576 | RM16,395.76 |
| Unit Price without VAT: | RM27.90000 |
|---|---|
| Unit Price with VAT: | RM30.69000 |

