Boost Switching Regulator IC Positive Fixed 11.2V 1 Output 10mA 9-XFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77231EZL+

DigiKey Part Number
MAX77231EZL+-ND
Manufacturer
Manufacturer Product Number
MAX77231EZL+
Description
IC REG BOOST 11.2V 10MA 9WLP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 11.2V 1 Output 10mA 9-XFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX77231EZL+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at DigiKey
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.75V
Voltage - Input (Max)
4.8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLP (1.24x1.24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types