Charger IC Lithium Ion/Polymer 20-WLP (1.97x2.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77734CENP+T

DigiKey Part Number
MAX77734CENP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX77734CENP+T
Description
IC BATT CHG LI-ION 1CELL 20WLP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-WLP (1.97x2.23)
Datasheet
 Datasheet
EDA/CAD Models
MAX77734CENP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Temperature
Charge Current - Max
300mA
Battery Pack Voltage
4.6V (Max)
Voltage - Supply (Max)
5.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-XFBGA, WLBGA
Supplier Device Package
20-WLP (1.97x2.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types